
37001250430 | |
---|---|
DigiKey Part Number | F4467-ND |
Manufacturer | |
Manufacturer Product Number | 37001250430 |
Description | FUSE BRD MNT 125MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0066 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.87000 | €0.87 |
5 | €0.72400 | €3.62 |
10 | €0.66800 | €6.68 |
50 | €0.55420 | €27.71 |
200 | €0.47160 | €94.32 |
400 | €0.43495 | €173.98 |
600 | €0.41477 | €248.86 |
1 000 | €0.39061 | €390.61 |
5 000 | €0.33915 | €1,695.75 |
Unit Price without VAT: | €0.87000 |
---|---|
Unit Price with VAT: | €1.09185 |