



1812L110/33MR | |
|---|---|
DigiKey Part Number | F3486TR-ND - Tape & Reel (TR) F3486CT-ND - Cut Tape (CT) F3486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L110/33MR |
Description | PTC RESET FUSE 33V 1.1A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L110/33MR Models |
Category | Time to Trip 500 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 60 mOhms |
Series | Resistance - Post Trip (R1) (Max) 200 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 33V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.079" (2.00mm) |
Current - Trip (It) 1.95 A | Approval Agency cURus, TUV |
Current - Max 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 5 | €0.52000 | €2.60 |
| 10 | €0.48000 | €4.80 |
| 50 | €0.39860 | €19.93 |
| 100 | €0.36780 | €36.78 |
| 250 | €0.33064 | €82.66 |
| 500 | €0.30496 | €152.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.24101 | €241.01 |
| 2 000 | €0.22213 | €444.26 |
| 3 000 | €0.21172 | €635.16 |
| 5 000 | €0.19951 | €997.55 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.79065 |










