


154-KIT | |
|---|---|
DigiKey Part Number | 154-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 154-KIT |
Description | FUSE KIT BRD MNT 0.5-5A 90PC |
Customer Reference | |
Detailed Description | Board Mount Fuse Kit 0.5 ~ 5A 125VAC Holder, Surface Mount 90 Pieces (18 Values - 5 Each) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Voltage Rating 125VAC |
Series | Current Rating (Amps) 0.5 ~ 5A |
Packaging Book | Quantity 90 Pieces (18 Values - 5 Each) |
Part Status Discontinued at DigiKey | Mounting Type Holder, Surface Mount |
Kit Type Board Mount | Packages Included SMD w/Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €160.81000 | €160.81 |
| 10 | €160.08100 | €1,600.81 |
| Unit Price without VAT: | €160.81000 |
|---|---|
| Unit Price with VAT: | €201.81655 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| 0154005.DR | FUSE BRD MNT 5A 125VAC/VDC 2SMD | 5 |
| 0154001.DR | FUSE BRD MNT 1A 125VAC/VDC 2SMD | 5 |
| 0154002.DR | FUSE BRD MNT 2A 125VAC/VDC 2SMD | 5 |
| 0154003.DR | FUSE BRD MNT 3A 125VAC/VDC 2SMD | 5 |



