
1.5SMC18A-E | |
|---|---|
DigiKey Part Number | 18-1.5SMC18A-ETR-ND - Tape & Reel (TR) 18-1.5SMC18A-ECT-ND - Cut Tape (CT) 18-1.5SMC18A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC18A-E |
Description | TVS 1.5KW 18V 5%UNI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 60.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 25.2V |
Mfr | Current - Peak Pulse (10/1000µs) 60.3A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.59200 | €5.92 |
| 100 | €0.38720 | €38.72 |
| 500 | €0.29882 | €149.41 |
| 1 000 | €0.27034 | €270.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.19513 | €585.39 |
| 6 000 | €0.17995 | €1,079.70 |
| 9 000 | €0.17848 | €1,606.32 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.19225 |

