6.3 A 32 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

045806.3DR

DigiKey Part Number
F2938TR-ND - Tape & Reel (TR)
F2938CT-ND - Cut Tape (CT)
F2938DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
045806.3DR
Description
FUSE BRD MT 6.3A 32VAC 75VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.3 A 32 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
045806.3DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
14.37
Mounting Type
Surface Mount
Approval Agency
cULus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
Voltage Rating - AC
32 V
DC Cold Resistance
0.0192 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 632
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.40000€2.40
5€1.98600€9.93
10€1.83200€18.32
50€1.52000€76.00
100€1.40220€140.22
250€1.25976€314.94
500€1.16124€580.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€0.87393€1,310.89
3 000€0.86892€2,606.76
Manufacturers Standard Package
Unit Price without VAT:€2.40000
Unit Price with VAT:€3.01200