
045401.5MR | |
|---|---|
DigiKey Part Number | F3657TR-ND - Tape & Reel (TR) F3657CT-ND - Cut Tape (CT) F3657DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045401.5MR |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 045401.5MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 3.65 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.093 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.88198 | €881.98 |
| 2 000 | €0.83237 | €1,664.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.30000 | €2.30 |
| 5 | €1.90800 | €9.54 |
| 10 | €1.76200 | €17.62 |
| 50 | €1.46160 | €73.08 |
| 100 | €1.34850 | €134.85 |
| 250 | €1.21152 | €302.88 |
| 500 | €1.11678 | €558.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.11000 | €2.11 |
| 5 | €1.75000 | €8.75 |
| 10 | €1.61600 | €16.16 |
| 50 | €1.34020 | €67.01 |
| 100 | €1.23650 | €123.65 |
| 250 | €1.11104 | €277.76 |
| 500 | €1.02420 | €512.10 |
| Unit Price without VAT: | €2.11000 |
|---|---|
| Unit Price with VAT: | €2.64805 |





