
0324040.MXP | |
|---|---|
DigiKey Part Number | F4846-ND |
Manufacturer | |
Manufacturer Product Number | 0324040.MXP |
Description | FUSE CERM 40A 250VAC 150VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 A 250 V 150 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0324040.MXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA AC, 400A DC |
Part Status Active | Melting I²t 22925.0 |
Mounting Type Through Hole | Approval Agency CE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.77000 | €7.77 |
| 5 | €6.44400 | €32.22 |
| 10 | €5.94600 | €59.46 |
| 50 | €4.93000 | €246.50 |
| 100 | €4.54570 | €454.57 |
| 250 | €4.08052 | €1,020.13 |
| 500 | €3.75826 | €1,879.13 |
| 1 000 | €3.75454 | €3,754.54 |
| Unit Price without VAT: | €7.77000 |
|---|---|
| Unit Price with VAT: | €9.75135 |






