
0313003.MXP | |
---|---|
DigiKey Part Number | F1767-ND |
Manufacturer | |
Manufacturer Product Number | 0313003.MXP |
Description | FUSE GLASS 3A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 200.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0593 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.12000 | €1.12 |
5 | €0.92800 | €4.64 |
10 | €0.85700 | €8.57 |
50 | €0.71080 | €35.54 |
100 | €0.65580 | €65.58 |
250 | €0.58936 | €147.34 |
500 | €0.54344 | €271.72 |
1 000 | €0.50088 | €500.88 |
5 000 | €0.44595 | €2,229.75 |
Unit Price without VAT: | €1.12000 |
---|---|
Unit Price with VAT: | €1.40560 |