
0312010.HXP | |
|---|---|
DigiKey Part Number | F2519-ND |
Manufacturer | |
Manufacturer Product Number | 0312010.HXP |
Description | FUSE GLASS 10A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 298.0 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0093 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 5 | €0.46000 | €2.30 |
| 10 | €0.42500 | €4.25 |
| 50 | €0.35260 | €17.63 |
| 100 | €0.32530 | €32.53 |
| 300 | €0.28630 | €85.89 |
| 500 | €0.26972 | €134.86 |
| 1 000 | €0.24869 | €248.69 |
| 5 000 | €0.20653 | €1,032.65 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.69025 |



















