JFET N-Channel 40 V 400 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSK170D TO-92 3L ROHS

DigiKey Part Number
4004-LSK170DTO-923LROHS-ND
Manufacturer
Manufacturer Product Number
LSK170D TO-92 3L ROHS
Description
JFET N-CH 40V TO92
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 400 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Cutoff (VGS off) @ Id
200 mV @ 1 nA
Manufacturer
Linear Integrated Systems, Inc.
Input Capacitance (Ciss) (Max) @ Vds
20pF @ 15V
Series
Power - Max
400 mW
Packaging
Bulk
Operating Temperature
-55°C ~ 135°C (TJ)
Part Status
Active
Mounting Type
Through Hole
FET Type
N-Channel
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Breakdown (V(BR)GSS)
40 V
Supplier Device Package
TO-92
Current - Drain (Idss) @ Vds (Vgs=0)
18 mA @ 10 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 540
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.44000€5.44
10€3.65700€36.57
100€2.64620€264.62
500€2.21524€1,107.62
1 000€2.16725€2,167.25
Manufacturers Standard Package
Unit Price without VAT:€5.44000
Unit Price with VAT:€6.82720