Similar

Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size M32 |
Series | Size / Dimension 3.673" L x 1.693" W x 2.992" H (93.30mm x 43.00mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB16 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300160527 | HARTING | 181 | 1195-3121-ND | €34.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.68000 | €27.68 |
| 10 | €23.52700 | €235.27 |
| 25 | €22.05440 | €551.36 |
| 50 | €21.00180 | €1,050.09 |
| 100 | €20.00020 | €2,000.02 |
| 250 | €18.74956 | €4,687.39 |
| Unit Price without VAT: | €27.68000 |
|---|---|
| Unit Price with VAT: | €34.73840 |


