
Category | Primary Material Metal |
Manufacturer LAPP | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type Insert Shell | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M23 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Mounting Type Panel Mount | Insert Material Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) |
Mounting Feature Bulkhead - Rear Side Nut | Contact Shape Circular |
Fastening Type Threaded | Operating Temperature -25°C ~ 125°C |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €23.62800 | €118.14 |
| Unit Price without VAT: | €23.62800 |
|---|---|
| Unit Price with VAT: | €29.65314 |

