
HZ0805D102R-10 | |
|---|---|
DigiKey Part Number | 240-2397-2-ND - Tape & Reel (TR) 240-2397-1-ND - Cut Tape (CT) 240-2397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ0805D102R-10 |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HZ0805D102R-10 Models |
Category | Current Rating (Max) 400mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.09000 | €0.90 |
| 25 | €0.07800 | €1.95 |
| 50 | €0.07020 | €3.51 |
| 100 | €0.06280 | €6.28 |
| 250 | €0.05396 | €13.49 |
| 500 | €0.04782 | €23.91 |
| 1 000 | €0.04216 | €42.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03200 | €128.00 |
| 8 000 | €0.02762 | €220.96 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |






