
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €10.83000 | €10.83 |
10 | €9.19700 | €91.97 |
25 | €8.62080 | €215.52 |
50 | €8.20940 | €410.47 |
100 | €7.81760 | €781.76 |
250 | €7.32844 | €1,832.11 |
500 | €6.97904 | €3,489.52 |
1 000 | €6.64633 | €6,646.33 |
Unit Price without VAT: | €10.83000 |
---|---|
Unit Price with VAT: | €13.59165 |