
DGB15MF | |
|---|---|
DigiKey Part Number | 5073-DGB15MF-ND |
Manufacturer | |
Manufacturer Product Number | DGB15MF |
Description | ADPT SKT SAVER DB15 SLIM M/F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Features Grounding Indents |
Manufacturer L-com | Shielding Shielded |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style Connector Saver | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 15 Pin Female | Current Rating (Amps) 3 A |
Convert From (Adapter End) D-Sub, 15 Pin Male | Housing Color Blue |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.83000 | €19.83 |
| 10 | €16.85400 | €168.54 |
| 25 | €15.79840 | €394.96 |
| 50 | €15.04440 | €752.22 |
| 100 | €14.32680 | €1,432.68 |
| 250 | €13.43080 | €3,357.70 |
| 500 | €12.79058 | €6,395.29 |
| Unit Price without VAT: | €19.83000 |
|---|---|
| Unit Price with VAT: | €24.88665 |











