Upgrade
Similar
Similar



TPSD337M010H0100 | |
|---|---|
DigiKey Part Number | TPSD337M010H0100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD337M010H0100 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337M010H0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD337K010H0100 | KYOCERA AVX | 0 | TPSD337K010H0100-ND | €4.84928 | Upgrade |
| TPSD337M010H0150 | KYOCERA AVX | 0 | 478-9194-2-ND | €1.12244 | Similar |
| TR3E337M010C0060 | Vishay Sprague | 471 | 718-TR3E337M010C0060CT-ND | €3.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.76420 | €2,382.10 |
| Unit Price without VAT: | €4.76420 |
|---|---|
| Unit Price with VAT: | €5.97907 |



