2.2 µF Conformal Coated Tantalum Capacitors 16 V Radial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP225M016SCS

DigiKey Part Number
478-TAP225M016SCS-ND
Manufacturer
Manufacturer Product Number
TAP225M016SCS
Description
CAP TANT 2.2UF 20% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 16 V Radial 8Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
16 V
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 339
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.32100€3.21
50€0.24280€12.14
100€0.21860€21.86
500€0.17796€88.98
1 000€0.16540€165.40
3 000€0.14990€449.70
5 000€0.14416€720.80
Manufacturers Standard Package
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.65260