Similar

SR211C473JAT | |
|---|---|
DigiKey Part Number | SR211C473JAT-ND |
Manufacturer | |
Manufacturer Product Number | SR211C473JAT |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR201C473JAA | KYOCERA AVX | 0 | SR201C473JAA-ND | €0.20851 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.20851 | €208.51 |
| Unit Price without VAT: | €0.20851 |
|---|---|
| Unit Price with VAT: | €0.26168 |


