Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

SR155A680JAA | |
|---|---|
DigiKey Part Number | SR155A680JAA-ND |
Manufacturer | |
Manufacturer Product Number | SR155A680JAA |
Description | CAP CER 68PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR155A680JAA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A680GAATR1 | KYOCERA AVX | 0 | SR071A680GAATR1-ND | €0.36273 | Upgrade |
| SR072A680JAR | KYOCERA AVX | 0 | SR072A680JAR-ND | €0.11977 | Upgrade |
| SR151A680JAA | KYOCERA AVX | 0 | SR151A680JAA-ND | €0.11474 | Upgrade |
| SR151A680JAR | KYOCERA AVX | 500 | 478-5215-ND | €0.47000 | Upgrade |
| SR151A680JAT | KYOCERA AVX | 0 | SR151A680JAT-ND | €0.12563 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.11474 | €229.48 |
| Unit Price without VAT: | €0.11474 |
|---|---|
| Unit Price with VAT: | €0.14400 |





