LD031U220FAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2 700
Unit Price: €0.36000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9 192
Unit Price: €0.27000
Datasheet

Direct


Knowles Syfer
In Stock: 4 000
Unit Price: €1.00000
Datasheet

Direct


YAGEO
In Stock: 1 458
Unit Price: €0.14000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.05074
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.04157
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.33646
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.33646
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.33646
Datasheet

Upgrade


KEMET
In Stock: 2 509
Unit Price: €0.89000
Datasheet
22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD031U220FAB2A

DigiKey Part Number
LD031U220FAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD031U220FAB2A
Description
CAP CER 22PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD031U220FAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Tolerance
±1%
Thickness (Max)
0.036" (0.91mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A220FTKYOCERA AVX2 700478-KGM15ACG2A220FTCT-ND€0.36000Direct
06031U220FAT2AKYOCERA AVX9 192478-KGQ15ACG2A220FTCT-ND€0.27000Parametric Equivalent
0603J1000220FCTKnowles Syfer4 0001608-0603J1000220FCT-ND€1.00000Direct
CC0603FRNPO0BN220YAGEO1 458311-3880-1-ND€0.14000Direct
VJ0603A220FXBCW1BCVishay Vitramon0VJ0603A220FXBCW1BC-ND€0.05074Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.18329€733.16
Manufacturers Standard Package
Unit Price without VAT:€0.18329
Unit Price with VAT:€0.23003