KGM15ACG1E102FT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.44036
Datasheet

Upgrade


KYOCERA AVX
In Stock: 25 122
Unit Price: €0.20000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: €0.59339
Datasheet

Direct


KEMET
In Stock: 976 942
Unit Price: €1.07000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: €0.20000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.26000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.05203
Datasheet

Upgrade


KEMET
In Stock: 8 834
Unit Price: €1.19000
Datasheet

Upgrade


KEMET
In Stock: 48 511
Unit Price: €1.07000
Datasheet

Upgrade


TDK
In Stock: 7 704
Unit Price: €0.73000
Datasheet

Upgrade


TDK
In Stock: 21 014
Unit Price: €0.86000
Datasheet

Upgrade


YAGEO
In Stock: 11 432
Unit Price: €0.20000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3 745
Unit Price: €0.28000
Datasheet
1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E102FT

DigiKey Part Number
478-KGM15ACG1E102FTTR-ND - Tape & Reel (TR)
478-KGM15ACG1E102FTCT-ND - Cut Tape (CT)
478-KGM15ACG1E102FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E102FT
Description
CAP CER 1000PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E102FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035A102FA12AKYOCERA AVX006035A102FA12A-ND€0.44036Upgrade
KGM15ACG1H102FTKYOCERA AVX25 122478-KGM15ACG1H102FTCT-ND€0.20000Upgrade
0603J0250102FCTKnowles Syfer00603J0250102FCT-ND€0.59339Direct
C0603C102F3GACTUKEMET976 942399-C0603C102F3GACTUCT-ND€1.07000Direct
CC0603FRNPO8BN102YAGEO0311-3884-1-ND€0.20000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.29200€2.92
50€0.22020€11.01
100€0.19800€19.80
500€0.16042€80.21
1 000€0.14879€148.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.13138€525.52
8 000€0.12490€999.20
12 000€0.12166€1,459.92
20 000€0.11807€2,361.40
28 000€0.11597€3,247.16
40 000€0.11395€4,558.00
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.60240