1000 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1C102GT

DigiKey Part Number
478-KGM15ACG1C102GTTR-ND - Tape & Reel (TR)
478-KGM15ACG1C102GTCT-ND - Cut Tape (CT)
478-KGM15ACG1C102GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1C102GT
Description
CAP CER 1000PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1C102GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1E102GTKYOCERA AVX2 030478-KGM15ACG1E102GTCT-ND€0.69000Upgrade
KGM15ACG1H102FTKYOCERA AVX25 122478-KGM15ACG1H102FTCT-ND€0.20000Upgrade
KGM15ACG1H102GTKYOCERA AVX15 138478-KGM15ACG1H102GTCT-ND€0.15000Upgrade
VJ0603A102GXJPW1BCVishay Vitramon296720-VJ0603A102GXJPW1BCCT-ND€0.16000Direct
C0603C102F3GACTUKEMET976 942399-C0603C102F3GACTUCT-ND€1.07000Upgrade
In-Stock: 3 648
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.69000€0.69
10€0.43300€4.33
50€0.33240€16.62
100€0.30140€30.14
500€0.24920€124.60
1 000€0.23305€233.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.26936€1,077.44
8 000€0.25860€2,068.80
12 000€0.25320€3,038.40
20 000€0.24722€4,944.40
28 000€0.24373€6,824.44
Manufacturers Standard Package
Unit Price without VAT:€0.69000
Unit Price with VAT:€0.86595