32 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
CX2520(DB,SB) Series

CX2520DB32000D0GPSC1

DigiKey Part Number
478-CX2520DB32000D0GPSC1TR-ND - Tape & Reel (TR)
478-CX2520DB32000D0GPSC1CT-ND - Cut Tape (CT)
478-CX2520DB32000D0GPSC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2520DB32000D0GPSC1
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
32 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±50ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 641
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.59000€0.59
10€0.50700€5.07
25€0.47920€11.98
50€0.45920€22.96
100€0.44020€44.02
250€0.41632€104.08
500€0.39912€199.56
1 000€0.38259€382.59
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.35782€1,073.46
6 000€0.34304€2,058.24
9 000€0.33468€3,012.12
15 000€0.32444€4,866.60
21 000€0.31787€6,675.27
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.74045