Similar

100B2R0BP500XT1K | |
|---|---|
DigiKey Part Number | 1284-100B2R0BP500XT1KTR-ND - Tape & Reel (TR) 1284-100B2R0BP500XT1KCT-ND - Cut Tape (CT) 1284-100B2R0BP500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B2R0BP500XT1K |
Description | CAP CER 2PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B2R0BP500XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C17AH2R0B-7ZN-X0T | Knowles Dielectric Labs | 1 000 | 1761-C17AH2R0B-7ZN-X0TCT-ND | €5.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.74000 | €8.74 |
| 10 | €6.63200 | €66.32 |
| 50 | €5.79160 | €289.58 |
| 100 | €5.53140 | €553.14 |
| 500 | €5.33534 | €2,667.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €4.95446 | €4,954.46 |
| Unit Price without VAT: | €8.74000 |
|---|---|
| Unit Price with VAT: | €10.96870 |


