
08051C103K4Z4A | |
|---|---|
DigiKey Part Number | 478-KAF21BR72A103KMTR-ND - Tape & Reel (TR) 478-KAF21BR72A103KMCT-ND - Cut Tape (CT) 478-KAF21BR72A103KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C103K4Z4A |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C103K4Z4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07100 | €0.71 |
| 50 | €0.05000 | €2.50 |
| 100 | €0.04350 | €4.35 |
| 500 | €0.03258 | €16.29 |
| 1 000 | €0.02922 | €29.22 |
| 2 500 | €0.02569 | €64.23 |
| 5 000 | €0.02356 | €117.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.02094 | €314.10 |
| 30 000 | €0.01966 | €589.80 |
| 45 000 | €0.01902 | €855.90 |
| 75 000 | €0.01830 | €1,372.50 |
| 105 000 | €0.01789 | €1,878.45 |
| 150 000 | €0.01749 | €2,623.50 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |

