
08051A100CAT2A | |
|---|---|
DigiKey Part Number | 478-3730-2-ND - Tape & Reel (TR) 478-3730-1-ND - Cut Tape (CT) 478-3730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A100CAT2A |
Description | CAP CER 10PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A100CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12600 | €1.26 |
| 50 | €0.09080 | €4.54 |
| 100 | €0.08000 | €8.00 |
| 500 | €0.06184 | €30.92 |
| 1 000 | €0.05625 | €56.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04788 | €191.52 |
| 8 000 | €0.04478 | €358.24 |
| 12 000 | €0.04322 | €518.64 |
| 20 000 | €0.04150 | €830.00 |
| 28 000 | €0.04049 | €1,133.72 |
| 40 000 | €0.03952 | €1,580.80 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

