Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

06035A102JA12A | |
|---|---|
DigiKey Part Number | 06035A102JA12A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035A102JA12A |
Description | CAP CER 1000PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A102JA12A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A102FA12A | KYOCERA AVX | 0 | 06035A102FA12A-ND | €0.44036 | Upgrade |
| KGM15ACG1H102FT | KYOCERA AVX | 25 122 | 478-KGM15ACG1H102FTCT-ND | €0.20000 | Upgrade |
| KGM15ACG1H102GT | KYOCERA AVX | 15 138 | 478-KGM15ACG1H102GTCT-ND | €0.15000 | Upgrade |
| KGM15AR71H102JT | KYOCERA AVX | 13 352 | 478-KGM15AR71H102JTCT-ND | €0.08000 | Similar |
| KGM15AR72A102JT | KYOCERA AVX | 32 502 | 478-KGM15AR72A102JTCT-ND | €0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.38589 | €1,543.56 |
| Unit Price without VAT: | €0.38589 |
|---|---|
| Unit Price with VAT: | €0.48429 |








