
06031C821JAT2A | |
|---|---|
DigiKey Part Number | 478-10229-2-ND - Tape & Reel (TR) 478-10229-1-ND - Cut Tape (CT) 478-10229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C821JAT2A |
Description | CAP CER 820PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C821JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12000 | €1.20 |
| 50 | €0.08640 | €4.32 |
| 100 | €0.07610 | €7.61 |
| 500 | €0.05866 | €29.33 |
| 1 000 | €0.05330 | €53.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04527 | €181.08 |
| 8 000 | €0.04229 | €338.32 |
| 12 000 | €0.04080 | €489.60 |
| 20 000 | €0.03915 | €783.00 |
| 28 000 | €0.03818 | €1,069.04 |
| 40 000 | €0.03725 | €1,490.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

