Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

06031C102KA12A | |
|---|---|
DigiKey Part Number | 06031C102KA12A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031C102KA12A |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C102KA12A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR72A102JT | KYOCERA AVX | 32 502 | 478-KGM15AR72A102JTCT-ND | €0.10000 | Upgrade |
| KGM15BR72D102JT | KYOCERA AVX | 20 810 | 478-KGM15BR72D102JTCT-ND | €0.14000 | Upgrade |
| KGM15BR72D102KT | KYOCERA AVX | 440 729 | 478-KGM15BR72D102KTCT-ND | €0.09000 | Upgrade |
| 06031C102K4T2A | KYOCERA AVX | 46 821 | 478-KAM15AR72A102KTCT-ND | €0.08000 | Parametric Equivalent |
| 06031C102K4T4A | KYOCERA AVX | 8 147 | 478-KAM15AR72A102KMCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | €0.90302 | €18,060.40 |
| Unit Price without VAT: | €0.90302 |
|---|---|
| Unit Price with VAT: | €1.13329 |





