Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04023J0R3PBSTR | |
|---|---|
DigiKey Part Number | 478-4393-2-ND - Tape & Reel (TR) 478-4393-1-ND - Cut Tape (CT) 478-4393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J0R3PBSTR |
Description | CAP THIN FILM 0.3PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J0R3PBSTR Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 0.3 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.02pF | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023J0R3PBSTR\500 | KYOCERA AVX | 0 | 04023J0R3PBSTR\500-ND | €0.27813 | Parametric Equivalent |
| 04023J0R3PBWTR | KYOCERA AVX | 0 | 478-2755-2-ND | €0.23961 | Parametric Equivalent |
| 04023J0R3PBWTR\500 | KYOCERA AVX | 0 | 04023J0R3PBWTR\500-ND | €0.27813 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.52000 | €5.20 |
| 50 | €0.40300 | €20.15 |
| 100 | €0.36710 | €36.71 |
| 500 | €0.30632 | €153.16 |
| 1 000 | €0.28754 | €287.54 |
| 2 500 | €0.26770 | €669.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.25574 | €1,278.70 |
| 10 000 | €0.24589 | €2,458.90 |
| 15 000 | €0.24096 | €3,614.40 |
| 25 000 | €0.23549 | €5,887.25 |
| 35 000 | €0.23229 | €8,130.15 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €1.02910 |





