
02015J1R2PBSTR | |
|---|---|
DigiKey Part Number | 478-9733-2-ND - Tape & Reel (TR) 478-9733-1-ND - Cut Tape (CT) 478-9733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02015J1R2PBSTR |
Description | CAP THIN FILM 1.2PF 50V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF Thin Film Capacitor 50 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 1.2 pF | Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm) |
Tolerance ±0.02pF | Height - Seated (Max) 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.49800 | €4.98 |
| 50 | €0.38560 | €19.28 |
| 100 | €0.35080 | €35.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.29216 | €146.08 |
| 1 000 | €0.27401 | €274.01 |
| 1 500 | €0.26492 | €397.38 |
| 2 500 | €0.25485 | €637.12 |
| 3 500 | €0.24897 | €871.39 |
| 5 000 | €0.24330 | €1,216.50 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.97890 |


