


KPJX-PM-4S | |
|---|---|
DigiKey Part Number | 2092-KPJX-PM-4S-ND |
Manufacturer | |
Manufacturer Product Number | KPJX-PM-4S |
Description | CONN JACK FMALE 4POS TIN SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | KPJX-PM-4S Models |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Tin |
Series | Color Black |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Ground |
Connector Type | Shielding |
Number of Positions 4 (Power) | Current Rating (Amps) 7.5A |
Shell Size - Insert Power DIN | Voltage Rating 48VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 75°C |
Mounting Feature Flange | Contact Material Brass |
Termination Solder | Insert Material Polybutylene Terephthalate (PBT) |
Fastening Type Snap-In | Applications Digital, Power |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.01000 | €2.01 |
| 10 | €1.70400 | €17.04 |
| 25 | €1.59760 | €39.94 |
| 50 | €1.52100 | €76.05 |
| 200 | €1.37910 | €275.82 |
| 400 | €1.31328 | €525.31 |
| 600 | €1.27622 | €765.73 |
| 1 000 | €1.23106 | €1,231.06 |
| 2 600 | €1.15085 | €2,992.21 |
| Unit Price without VAT: | €2.01000 |
|---|---|
| Unit Price with VAT: | €2.52255 |
















