



KLDVHCX-0202-B-LT | |
|---|---|
DigiKey Part Number | 2092-KLDVHCX-0202-B-LT-ND |
Manufacturer | |
Manufacturer Product Number | KLDVHCX-0202-B-LT |
Description | VERTICAL POWER JACK 2.5MM HIGH C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KLDVHCX-0202-B-LT Models |
Category | Mounting Type Through Hole |
Manufacturer Kycon, Inc. | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Bag | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Jack | Material Flammability Rating UL94 V-0 |
Gender Male | Contact Material - Plating Tin |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Housing Material Polybutylene Terephthalate (PBT) |
Actual Diameter 0.098" (2.50mm ID), 0.224" (5.70mm OD) | Contact Material Brass; Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Body Color Black |
Internal Switch(s) Single Switch, Normally Closed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.69900 | €6.99 |
| 25 | €0.65560 | €16.39 |
| 50 | €0.62400 | €31.20 |
| 100 | €0.59430 | €59.43 |
| 250 | €0.55696 | €139.24 |
| 500 | €0.53036 | €265.18 |
| 1 000 | €0.50503 | €505.03 |
| 2 500 | €0.47341 | €1,183.53 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €1.02910 |












