




KLDHCX-8-0202-B | |
|---|---|
DigiKey Part Number | 2092-KLDHCX-8-0202-B-ND |
Manufacturer | |
Manufacturer Product Number | KLDHCX-8-0202-B |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KLDHCX-8-0202-B Models |
Category | Termination Solder |
Manufacturer Kycon, Inc. | Shielding Shielded |
Series | Features Board Guide |
Packaging Bag | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 8 A |
Connector Type Jack | Material Flammability Rating UL94 V-0 |
Gender Male | Operating Temperature -25°C ~ 85°C |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Contact Material - Plating Silver |
Actual Diameter 0.098" (2.50mm ID), 0.256" (6.50mm OD) | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass; Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Body Color Black |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 10 | €1.56600 | €15.66 |
| 25 | €1.46720 | €36.68 |
| 50 | €1.39700 | €69.85 |
| 100 | €1.33030 | €133.03 |
| 250 | €1.24692 | €311.73 |
| 500 | €1.18738 | €593.69 |
| 1 000 | €1.13072 | €1,130.72 |
| 2 500 | €1.05997 | €2,649.93 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.30920 |





