
MF1/4DC2053F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC2053F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC2053F |
Description | RES 205K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 205 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08800 | €0.88 |
| 25 | €0.07440 | €1.86 |
| 50 | €0.06560 | €3.28 |
| 100 | €0.05800 | €5.80 |
| 250 | €0.04968 | €12.42 |
| 500 | €0.04444 | €22.22 |
| 1 000 | €0.04000 | €40.00 |
| 5 000 | €0.03208 | €160.40 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

