Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

1206J6300153MXT | |
|---|---|
DigiKey Part Number | 1206J6300153MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J6300153MXT |
Description | CAP CER 0.015UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J6300153MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J6300153JXT | Knowles Syfer | 0 | 1206J6300153JXT-ND | €0.24270 | Upgrade |
| 1206J6300153KXT | Knowles Syfer | 0 | 1206J6300153KXT-ND | €0.24270 | Upgrade |
| 1206Y6300153MXT | Knowles Syfer | 0 | 1206Y6300153MXT-ND | €0.24270 | Parametric Equivalent |
| C3216X7R2J153M130AA | TDK | 3 990 | 445-4489-1-ND | €0.26000 | Direct |
| C1206C153KBRACTU | KEMET | 3 881 | 399-C1206C153KBRACTUCT-ND | €0.25000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.24270 | €606.75 |
| Unit Price without VAT: | €0.24270 |
|---|---|
| Unit Price with VAT: | €0.30459 |





