Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

0603J2500821JXT | |
|---|---|
DigiKey Part Number | 0603J2500821JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J2500821JXT |
Description | CAP CER 820PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J2500821JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J5000821JXT | Knowles Syfer | 0 | 0603J5000821JXT-ND | €0.15306 | Upgrade |
| 0603J2500821JDT | Knowles Syfer | 0 | 0603J2500821JDT-ND | €0.22019 | Parametric Equivalent |
| 0603Y2500821JDT | Knowles Syfer | 0 | 0603Y2500821JDT-ND | €0.21970 | Parametric Equivalent |
| 0603Y2500821JXT | Knowles Syfer | 0 | 0603Y2500821JXT-ND | €0.17723 | Parametric Equivalent |
| C0603C821JAGACTU | KEMET | 31 434 | 399-C0603C821JAGACTUCT-ND | €0.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.15306 | €612.24 |
| Unit Price without VAT: | €0.15306 |
|---|---|
| Unit Price with VAT: | €0.19209 |




