
D2516ECMDXGJD-U | |
|---|---|
DigiKey Part Number | 5625-D2516ECMDXGJD-U-ND |
Manufacturer | |
Manufacturer Product Number | D2516ECMDXGJD-U |
Description | IC DRAM 4GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5) |
Datasheet | Datasheet |
EDA/CAD Models | D2516ECMDXGJD-U Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tray | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3L | Supplier Device Package 96-FBGA (7.5x13.5) |
Memory Size | Base Product Number |
Memory Organization 256M x 16 |
| Tray: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.31000 | €22.31 |
| 10 | €20.64900 | €206.49 |
| 25 | €19.99120 | €499.78 |
| 50 | €19.49780 | €974.89 |
| Unit Price without VAT: | €22.31000 |
|---|---|
| Unit Price with VAT: | €27.99905 |











