
WP914CK/4IDT | |
|---|---|
DigiKey Part Number | 754-1287-ND |
Manufacturer | |
Manufacturer Product Number | WP914CK/4IDT |
Description | LED CBI 4X1 RED DIFF RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 High, DIP Red (x 4) Diffused, Tinted 2V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP914CK/4IDT Models |
Category | Current 20mA |
Manufacturer Kingbright | Millicandela Rating 5.5mcd |
Packaging Tube | Viewing Angle 100° |
Part Status Active | Lens Type Diffused, Tinted |
Color Red (x 4) | Voltage Rating 2V |
Wavelength - Peak 625nm | Mounting Type Through Hole, Right Angle |
Configuration Bar - 4 High, DIP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.12000 | €2.12 |
| 66 | €1.23136 | €81.27 |
| 132 | €1.14992 | €151.79 |
| 528 | €1.02225 | €539.75 |
| 1 056 | €0.97255 | €1,027.01 |
| 2 046 | €0.93225 | €1,907.38 |
| 5 016 | €0.88692 | €4,448.79 |
| Unit Price without VAT: | €2.12000 |
|---|---|
| Unit Price with VAT: | €2.66060 |





