
WP7113SRD/J4 | |
|---|---|
DigiKey Part Number | 754-2139-ND |
Manufacturer | |
Manufacturer Product Number | WP7113SRD/J4 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113SRD/J4 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 9.85mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.38700 | €3.87 |
| 100 | €0.28050 | €28.05 |
| 500 | €0.23288 | €116.44 |
| 1 000 | €0.21726 | €217.26 |
| 2 000 | €0.20398 | €407.96 |
| 5 000 | €0.18946 | €947.30 |
| 10 000 | €0.18041 | €1,804.10 |
| 25 000 | €0.17053 | €4,263.25 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.70280 |










