
WP424SURDTK | |
|---|---|
DigiKey Part Number | 754-WP424SURDTK-ND |
Manufacturer | |
Manufacturer Product Number | WP424SURDTK |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Red | Wavelength - Peak 645nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.00mm Dia |
Lens Size 3mm, T-1 | Height (Max) 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.21400 | €2.14 |
| 100 | €0.15190 | €15.19 |
| 500 | €0.12368 | €61.84 |
| 1 000 | €0.11437 | €114.37 |
| 2 000 | €0.10645 | €212.90 |
| 5 000 | €0.09777 | €488.85 |
| 10 000 | €0.09234 | €923.40 |
| 25 000 | €0.08642 | €2,160.50 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |





