


APT3216LSECK/J3-PRV | |
|---|---|
DigiKey Part Number | 754-1940-2-ND - Tape & Reel (TR) 754-1940-1-ND - Cut Tape (CT) 754-1940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216LSECK/J3-PRV |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 1.8V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216LSECK/J3-PRV Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 640nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 0.75mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.90mm x 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.31300 | €3.13 |
| 100 | €0.22500 | €22.50 |
| 500 | €0.18548 | €92.74 |
| 1 000 | €0.17250 | €172.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.16146 | €322.92 |
| 4 000 | €0.15208 | €608.32 |
| 6 000 | €0.14727 | €883.62 |
| 10 000 | €0.14183 | €1,418.30 |
| 14 000 | €0.13860 | €1,940.40 |
| 20 000 | €0.13544 | €2,708.80 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |







