
7004 | |
|---|---|
DigiKey Part Number | 36-7004-ND |
Manufacturer | |
Manufacturer Product Number | 7004 |
Description | CONN BIND POST KNURLED RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Red Silver |
Datasheet | Datasheet |
EDA/CAD Models | 7004 Models |
Category | Material - Body Brass |
Manufacturer Keystone Electronics | Plating - Body Silver |
Packaging Bulk | Color Red |
Part Status Active | Cross Hole Diameter 0.086" (2.18mm) |
Type Standard | Head Size 0.423" OD x 0.719" L (10.74mm x 18.26mm) |
Head Style Knurled | Material - Insulation Polyamide (PA), Nylon |
Termination Threaded and Turret | Nut Material Brass |
Termination Thread 4-40 | Nut Plating Nickel |
Current Rating (Amps) 15 A | Panel Thickness 0.281" (7.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.40000 | €7.40 |
| 10 | €5.78600 | €57.86 |
| 1 000 | €3.83136 | €3,831.36 |
| Unit Price without VAT: | €7.40000 |
|---|---|
| Unit Price with VAT: | €9.28700 |


