



503 | |
|---|---|
DigiKey Part Number | 36-503-ND |
Manufacturer | |
Manufacturer Product Number | 503 |
Description | BATTERY HOLDER 1/3N PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 1/3N 1 Cell PC Pin |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Series | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Operating Temperature -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.03000 | €2.03 |
| 10 | €1.72000 | €17.20 |
| 1 000 | €1.16167 | €1,161.67 |
| 2 500 | €1.07874 | €2,696.85 |
| 5 000 | €1.01996 | €5,099.80 |
| Unit Price without VAT: | €2.03000 |
|---|---|
| Unit Price with VAT: | €2.54765 |




