



1072TR | |
|---|---|
DigiKey Part Number | 36-1072TR-ND - Tape & Reel (TR) 36-1072CT-ND - Cut Tape (CT) 36-1072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1072TR |
Description | BATTERY HOLDER COIN 12MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 12.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1072TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Battery Series 1220, 1225 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Holder | Termination Style SMD (SMT) Tab |
Style Holder (Open) | Height Above Board 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.22000 | €2.22 |
| 10 | €1.84400 | €18.44 |
| 25 | €1.71280 | €42.82 |
| 100 | €1.53120 | €153.12 |
| 500 | €1.34438 | €672.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 020 | €1.26910 | €1,294.48 |
| 2 040 | €1.19995 | €2,447.90 |
| 3 060 | €1.16125 | €3,553.42 |
| 5 100 | €1.11429 | €5,682.88 |
| 7 140 | €1.08439 | €7,742.54 |
| Unit Price without VAT: | €2.22000 |
|---|---|
| Unit Price with VAT: | €2.78610 |





