


1019 | |
|---|---|
DigiKey Part Number | 36-1019-ND |
Manufacturer | |
Manufacturer Product Number | 1019 |
Description | BATTERY HOLDER 2/3A PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 2/3A 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1019 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.600" (15.24mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.57000 | €2.57 |
| 10 | €2.24800 | €22.48 |
| 1 000 | €1.47264 | €1,472.64 |
| 2 500 | €1.36751 | €3,418.78 |
| 5 000 | €1.29300 | €6,465.00 |
| Unit Price without VAT: | €2.57000 |
|---|---|
| Unit Price with VAT: | €3.22535 |



