Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 14 AWG, 16 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-6040-0061

DigiKey Part Number
KE1104-ND
Manufacturer
Manufacturer Product Number
24-6040-0061
Description
SOLDER RA 60/40 14AWG 1LB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 14 AWG, 16 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flux Type
Rosin Activated (RA)
Manufacturer
Kester Solder
Wire Gauge
14 AWG, 16 SWG
Series
Process
Leaded
Packaging
Spool
Form
Spool, 1 lb (454 g)
Part Status
Active
Shelf Life
36 Months
Type
Wire Solder
Shelf Life Start
Date of Manufacture
Composition
Sn60Pb40 (60/40)
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Diameter
0.062" (1.57mm)
Weight
1 lb (453.59 g)
Melting Point
361 ~ 374°F (183 ~ 190°C)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 719
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€73.29000€73.29
5€63.15200€315.76
10€59.22400€592.24
25€54.39000€1,359.75
50€50.98600€2,549.30
100€47.78500€4,778.50
Manufacturers Standard Package
Unit Price without VAT:€73.29000
Unit Price with VAT:€91.97895