
T530X687M004ATE010 | |
|---|---|
DigiKey Part Number | 399-4139-2-ND - Tape & Reel (TR) 399-4139-1-ND - Cut Tape (CT) 399-4139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X687M004ATE010 |
Description | CAP TANT POLY 680UF 4V 2917 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X687M004ATE010 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCME687M004R0010E | KYOCERA AVX | 400 | 478-TCME687M004R0010ECT-ND | €5.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.33000 | €7.33 |
| 10 | €5.49200 | €54.92 |
| 50 | €4.75940 | €237.97 |
| 100 | €4.53250 | €453.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.14846 | €2,074.23 |
| 1 500 | €3.96983 | €5,954.74 |
| Unit Price without VAT: | €7.33000 |
|---|---|
| Unit Price with VAT: | €9.19915 |


