Direct
Direct
Direct
Similar
Similar
Similar

T491T156K006AT | |
|---|---|
DigiKey Part Number | 399-5170-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491T156K006AT |
Description | CAP TANT 15UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491T156K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B156K006AT | KEMET | 77 | 399-10142-1-ND | €0.48000 | Direct |
| T491T156K010AT | KEMET | 0 | 399-5171-2-ND | €0.43192 | Direct |
| T495T156K006ATE1K0 | KEMET | 0 | T495T156K006ATE1K0-ND | €0.64290 | Direct |
| 293D156X96R3B2TE3 | Vishay Sprague | 0 | 293D156X96R3B2TE3-ND | €0.17657 | Similar |
| TAJB156K006RNJ | KYOCERA AVX | 0 | TAJB156K006RNJ-ND | €0.19222 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.41752 | €1,043.80 |
| Unit Price without VAT: | €0.41752 |
|---|---|
| Unit Price with VAT: | €0.52399 |






