1 µF Molded Tantalum Capacitors 50 V Axial 8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322B105K050AT7200

DigiKey Part Number
399-T322B105K050AT7200TR-ND - Tape & Reel (TR)
399-T322B105K050AT7200CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T322B105K050AT7200
Description
CAP TANT 1UF 10% 50V AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 50 V Axial 8Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T322B105K050AT7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
8Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±10%
Features
General Purpose
Voltage - Rated
Base Product Number
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€4.56000€4.56
10€3.30000€33.00
50€2.80100€140.05
100€2.64640€264.64
500€2.38486€1,192.43
1 000€2.37964€2,379.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€2.18214€8,728.56
Manufacturers Standard Package
Unit Price without VAT:€4.56000
Unit Price with VAT:€5.72280